Harwin M80-1031298S technical specifications.
| Current Rating | 3.3A |
| Depth | 7.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 14mm |
| Material | Glass, Thermoplastic |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Crimp |
| Voltage Rating (AC) | 120V |
| Width | 5.4mm |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-1031298S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.