
Stmicroelectronics M5480B7 technical specifications.
| Package/Case | PDIP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 940mW |
| Max Supply Current | 7mA |
| Max Supply Voltage | 13.2V |
| Mount | Through Hole |
| Number of Segments | 23 |
| Operating Supply Current | 7mA |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 940mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M5480B7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.