
16-bit CMOS Microcomputer featuring a 100-pin PQFP package with gull-wing leads for surface mounting. This integrated circuit offers I2C, IEBus, and UART interfaces, with three I2C and three UART channels available. The plastic quad flat package measures 20mm x 14mm x 2.8mm, with a pin pitch of 0.65mm, and is JEDEC MO-112CC-1 compliant. Programmable functionality is supported.
Renesas M30302MCP-075FP#U0 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.8 |
| Seated Plane Height (mm) | 3.05(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 1.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-112CC-1 |
| Programmability | Yes |
| Interface Type | I2C/IEBus/UART |
| CAN | 0 |
| I2C | 3 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 3 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas M30302MCP-075FP#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.