Omron M16-AGN-N2 technical specifications.
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 15.1mm |
| Lens Style | Flat, Square |
| Lens Transparency | Diffused |
| Ratings | IP40 |
| Series | M16 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Omron M16-AGN-N2 to view detailed technical specifications.
No datasheet is available for this part.