The Autec LXWCD025S030PS-3 is a constant current LED power supply with an input voltage range of 120VAC to 277VAC and an output voltage range of 28 to 83 volts. It has a maximum output current of 300 and a maximum output power of 25 watts. The device achieves an efficiency of 83 percent and supports 0-10V dimming. The Autec LXWCD025S030PS-3 is rated IP66 for protection against solid particles and water jets. It has seven pins and is designed for use in LED lighting applications.
Autec LXWCD025S030PS-3 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Output Voltage Range | 28 to 83VDC |
| Maximum Output Current | 300mA |
| Maximum Output Power | 25W |
| Efficiency | 83% |
| Dimming | 0-10V |
| IP Rating | IP66 |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LXWCD025S030PS-3 to view detailed technical specifications.
No datasheet is available for this part.