
IC OPAMP CURR SENSE TSOT23-5
Analog Devices LTC6101HVCCS5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 170nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 1mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6101HVCCS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.