Direct Coupling-Low Profile Water-Tight Cable Sealing Backshell with Strain Relief 180° 17 Shell Size Electroless Nickel Aluminum
Glenair 370BS004M1708C6A technical specifications.
| Angular Function | 180° |
| Shell Size | 17 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 370BS004M1708C6A to view detailed technical specifications.
No datasheet is available for this part.