Analog Devices LT685MH/883 technical specifications.
| Dual Supply Voltage | 6V |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Power Dissipation | 500mW |
| Response Time | 5.5ns |
| Supply Current | 26mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT685MH/883 to view detailed technical specifications.
No datasheet is available for this part.