
Analog Devices LT1950IGN technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 97% |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Frequency | 560kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost, Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1950IGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
