The S5277B(TPA1) is a general purpose rectifier with a peak reverse repetitive voltage of 100V and a maximum continuous forward current of 1A. It can withstand a peak non-repetitive surge current of 50A. The device is packaged in a DO-41 axial lead package, suitable for through hole mounting. Operating temperature range is -40 to 150 degrees Celsius.
Toshiba S5277B(TPA1) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AL |
| Package/Case | DO-41 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5 |
| Package Diameter (mm) | 2.65 |
| Package Weight (g) | 0.3 |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 50A |
| Peak Forward Voltage | 1.2V |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | S0562 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba S5277B(TPA1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.