
Quad operational amplifier featuring a 400kHz gain bandwidth product and 0.13V/µs slew rate. This general-purpose op-amp offers a 150µV input offset voltage and 10nA input bias current. It operates with a dual supply voltage range from 900mV to 15V, or a single supply from 2V to 36V. Key performance metrics include a 77dB CMRR and 90dB PSRR, with an output current of 75mA per channel. Packaged in a 14-pin SOIC, this bipolar amplifier is rated for 0°C to 70°C operation.
Analog Devices LT1367CS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 400kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 370uA |
| Output Current per Channel | 75mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 0.13V/µs |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1367CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
