This is a circular connector with a PIN contact gender, a single contact, and a straight body orientation. It is designed for wall mount applications and features solder termination. The connector has a single port and is manufactured by Amphenol.
Amphenol CB3100R186P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 1 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CB3100R186P to view detailed technical specifications.
No datasheet is available for this part.