LED Light Pipes Round Lightpipe 1.27" Clear
VCC (Visual Communications Company) LPC_127_CTP technical specifications.
| Body Length | 32.26mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Length | 32.26mm |
| Lens Color | Clear |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) LPC_127_CTP to view detailed technical specifications.
No datasheet is available for this part.