The WSC01/2R5000FEB is a fixed chip resistor with a resistance of 500mR and a tolerance of 1%. It is available in a 2012 package and features a tin, matte contact plating. The resistor operates over a temperature range of -65°C to 175°C and is packaged in tape and reel. The device is RoHS compliant and not radiation hardened.
Vishay WSC01/2R5000FEB technical specifications.
| Package/Case | 2012 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 500mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC01/2R5000FEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.