The SCS8AC60EACFGE is an 8-bit microcontroller from NXP, packaged in LQFP. It features a 60KB FLASH memory and 2KB RAM, with a maximum operating frequency of 40MHz. The device supports I2C, SPI, and SCI interfaces, and has 34 programmable I/O and 10 timers/counters. The microcontroller operates over a temperature range of -40 to 85°C, and includes a watchdog timer.
NXP SCS8AC60EACFGE technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 10 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SCS8AC60EACFGE to view detailed technical specifications.
No datasheet is available for this part.