This 5-pin circular connector features a straight body and solder cup termination method. It has a pin gender and is designed for cable mount applications. The connector has 5 terminals and 1 port. It is manufactured by Switchcraft.
Switchcraft W18982-5PG-P-522 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft W18982-5PG-P-522 to view detailed technical specifications.
No datasheet is available for this part.