Magtech Industries LP1020-12 technical specifications.
| Max Output Power | 20W |
| Output Current | 1.66A |
| Output Voltage | 12V |
| Voltage Rating | 304V |
| RoHS | Compliant |
Download the complete datasheet for Magtech Industries LP1020-12 to view detailed technical specifications.
No datasheet is available for this part.