The LP1017-24-C0700 is a constant current LED power supply from Magtech Industries with an input voltage range of 90VAC to 264VAC. It has a single output with a voltage range of 12 to 24V and a maximum output current of 700mA. The device has a maximum output power of 17W and an efficiency of 82% typ. It is rated for operation in environments with an IP66 rating and can operate between -30°C and 50°C. The LP1017-24-C0700 is a 4-pin device.
Magtech Industries LP1017-24-C0700 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 264VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12 to 24VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 17W |
| Input/Output Type | AC/DC |
| Efficiency | 82(Typ)% |
| Power Factor Correction | 0.92(Min) |
| IP Rating | IP66 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 50°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Magtech Industries LP1017-24-C0700 to view detailed technical specifications.
No datasheet is available for this part.