Search Results for "lmp c200 sony corporation"
Filters
SMP-R200-1.0
Isabellenhuette
Fixed Resistor, Metal Alloy, 2W, 0.2ohm, 1% +/-Tol, 2010,
Datasheet
Contact Manufacturer
Max Operating Temperature:
170
Number of Terminals:
2
Min Operating Temperature:
-55
Package Length:
5.08