The LMK04101SQX/NOPB is a specialized IC with 2 inputs and 7 outputs, operating within a supply voltage range of 3.15V to 3.45V. It is designed to handle a maximum operating temperature of 85°C and a minimum of -40°C. This IC is compliant with RoHS regulations and is available in a package quantity of 2500 units, packaged in tape and reel. The device features a PLL and is suitable for use in telecom applications.
Texas Instruments LMK04101SQX/NOPB technical specifications.
| Duty Cycle | 50% |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Inputs | 2 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LMK04101 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04101SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
