The PLBH08M7ST283A1/AA is an 8-position crimp wire housing with a 2-row, straight body orientation. It is designed for use in applications where a reliable and secure connection is required. The housing is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 600VAC. The crimp termination method ensures a secure connection to the wire. This housing is suitable for use in a variety of applications, including industrial and commercial settings.
Positronic PLBH08M7ST283A1/AA technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLBH08M7ST283A1/AA to view detailed technical specifications.
No datasheet is available for this part.