Switch Access Round Operator Selector Switch
Schneider ZB5AK1463 technical specifications.
| Illumination Type | LED |
| Index Angle | 90° |
| Number of Positions | 2 |
| Series | XB5 |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB5AK1463 to view detailed technical specifications.
No datasheet is available for this part.