Kemet's R74NF1390KL00J is a pulse capacitor with a capacitance of 0.0039uF and a voltage rating of 1300VDC or 400VAC. It has a tolerance of 5% and is constructed with a plastic rectangular can. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 10. It operates within a temperature range of -55 to 105 degrees Celsius.
Kemet R74NF1390KL00J technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 1300VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1300VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R74NF1390KL00J to view detailed technical specifications.
No datasheet is available for this part.