This SPST rocker switch features a curved actuator style and a max current rating of 10A at 250VAC. It meets VDE standards for electrical life and has a mechanical life of 100,000 cycles. The switch is designed for panel mount/through hole mounting and has a temperature range of -20 to 65 degrees Celsius.
ZF Electronics SRB25C2DCRNS technical specifications.
| Switch Configuration | (ON) OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VAC@VDEA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000@VDECycles |
| Mechanical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics SRB25C2DCRNS to view detailed technical specifications.
No datasheet is available for this part.