The GTCL030CFZ14S-6S-025 is a 6-contact flange mount circular connector with a SKT contact gender and RCP counterpart. It features a crimp termination method and a straight body orientation. This connector is designed for use in applications with operating temperatures ranging from -55°C to 125°C and can withstand a maximum voltage rating of 250VDC or 200VAC.
Amphenol GTCL030CFZ14S-6S-025 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.