
Quad JFET Input Operational Amplifier featuring a 4MHz Gain Bandwidth Product and 13V/µs Slew Rate. This through-hole mounted IC offers 4 independent channels with a 100dB Voltage Gain and 80dB Common Mode Rejection Ratio. Designed for wide temperature ranges from -55°C to 125°C, it operates with dual supply voltages from 2.5V to 22V. Key specifications include 50pA Input Bias Current and 1mV Input Offset Voltage.
Texas Instruments LF147J technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 7.2mA |
| Output Current | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Series | BI-FET II™ |
| Slew Rate | 13V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LF147J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
