
Green 0.394-inch height, 7-segment numeric LED display for surface mount applications. Features 8 LEDs, 25mA forward current, and 2.25V operating supply voltage. Emits green illumination with a luminous intensity of 2.5mcd and a wavelength of 568nm. Operates within a temperature range of -40°C to 105°C, with a maximum power dissipation of 65mW. Packaged in tape and reel, this RoHS compliant component offers a 0.472-inch length and 0.287-inch width.
Lumex LDS-SMHTA302RISUGT technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.394inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of LEDs | 8 |
| Operating Supply Voltage | 2.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 65mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.22mm |
| Wavelength | 568nm |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-SMHTA302RISUGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.