CPU Cooler 12V(DC) 16.5dBA
Sunonwealth Electric Machine Industry LA001-002A99DY technical specifications.
| Manufacturer Type | CPU Cooler |
| Current Rating | 0.025A |
| Typical Operating Supply Voltage | 12(DC)V |
| Noise Level | 16.5dBA |
| Fan Speed | 4600r/min |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry LA001-002A99DY to view detailed technical specifications.
No datasheet is available for this part.