
Stmicroelectronics L6716 technical specifications.
| Fall Time | 25ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 15V |
| Output Current | 2A |
| Output Voltage | 1.6V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
