
5V positive fixed output linear voltage regulator with 0.5V dropout voltage. Features 1% accuracy, 100mA maximum output current, and a 28V maximum input voltage. Operates from -40°C to 150°C and is housed in a 20-pin SO package for surface mounting. Includes 1 regulator with a positive output configuration and a 1.23V reference voltage.
Stmicroelectronics L4949EP013TR technical specifications.
| Accuracy | 1% |
| Package/Case | SO |
| Input Bias Current | 200uA |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Reference Voltage | 1.23V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L4949EP013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
