
Stmicroelectronics L2720D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 14V |
| Output Current | 1A |
| Output Current per Channel | 1.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 15mA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L2720D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
