The K9F1216U0A-DCB000 is a 512Mb parallel flash memory device from Samsung, featuring an access time of 12us and an operating supply voltage of 3.3V. It operates within a temperature range of 0-70°C and is packaged in a TBGA package, suitable for surface mount applications. The device has a nominal supply current of 20mA and supports asynchronous interface operation. It is available in a tray packaging format.
Samsung K9F1216U0A-DCB000 technical specifications.
| Access Time | 12us |
| Access Time-Max | 12us |
| Address Bus Width | 8b |
| Package/Case | TBGA |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Samsung K9F1216U0A-DCB000 to view detailed technical specifications.
No datasheet is available for this part.