32-bit RISC microcontroller featuring 65KB FLASH ROM and 8KB RAM. Operates with a maximum clock frequency of 32MHz and a supply voltage range of 2V to 3.6V. Offers 22 I/O lines, PWM channels, and an ADC. Housed in a 40-terminal S-XQCC-N40 package with dimensions of 6x6mm, suitable for automotive temperature grades (-40°C to 125°C).
NXP JN5161/001 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP JN5161/001 to view detailed technical specifications.
No datasheet is available for this part.