This 54-bit synchronous DRAM IC operates at a maximum supply voltage of 3.3V and a maximum clock frequency of 166MHz. It features an industrial temperature grade with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a maximum standby current of 0.002A and a maximum access time of 5.4ns. It is compliant with AEC-Q100 screening level and is packaged in a BGA54 package type.
Integrated Silicon Solution IS45S16400J-6BLA1-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B54 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.15 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Standby Current-Max | 0.002 |
| Access Time-Max | 5.4 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS45S16400J-6BLA1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.