Search Results for "is25lp020e jnle tr Integrated Silicon Solution"
Filters
IS25LP080D-JNLE-TR
Integrated Silicon Solution
Flash Memory IC, 1M x 8, Serial, 133MHz, SOIC-8, Industrial
Datasheet
SOP,
Active
Max Operating Temperature:
105
Number of Terminals:
8
Min Operating Temperature:
-40
Terminal Position:
DUAL