Panduit IOT-9EMON-2 technical specifications.
| Sensor Type | Temperature |
| Number Of Sensors | 20 |
| Operating Frequency | 920MHz |
| Device Range | 91m |
| Cellular Support | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit IOT-9EMON-2 to view detailed technical specifications.
No datasheet is available for this part.