
Texas Instruments INA284AIDR technical specifications.
| Accuracy | 0.4% |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 140dB |
| Input Offset Voltage (Vos) | 20uV |
| Input Resistance | 6kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110.46dB |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Voltage Gain | 53.98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA284AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
