This 38-contact power connector features a HDR gender and a maximum voltage rating of 2500V. It has a maximum current rating of 48A and is designed for through-hole mounting. The operating temperature range is from -20 to 105°C. The connector is suitable for high-power applications and is available in a through-hole package type.
Amphenol 51700-11904019CC technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 38Power/40Signal |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 344 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51700-11904019CC to view detailed technical specifications.
No datasheet is available for this part.