TE Connectivity HSC1002R7J technical specifications.
| Package/Case | Aluminum |
| Depth | 47.5mm |
| ELV | Compliant |
| Height | 26mm |
| Lead/Base Style | Fixed |
| Length | 65.5mm |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| Resistance | 2.7R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HSC |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| DC Rated Voltage | 1.9kV |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC1002R7J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.