Chassis mount wirewound power resistor, 50W max power dissipation, 27 ohm resistance with 5% tolerance. Features a 1.25kV voltage rating, operating temperature range of -55°C to 200°C, and solder terminations. This RoHS compliant component is designed for general applications.
TE Connectivity HSA5027RJ technical specifications.
| ELV | Compliant |
| Height | 17mm |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 27R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA5027RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.