6Bit 0.5dBStep 31.5dB 6GHz 24-Pin LFCSP EP Reel
Analog Devices HMC624ACPSZ-EP-PT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC624ACPSZ-EP-PT to view detailed technical specifications.
No datasheet is available for this part.