
The Nexperia HEF4894BT,112 is an industrial-grade LCD driver IC with a supply voltage range of 3V to 15V and a nominal supply voltage of 10V. It has 20 terminals and operates within a temperature range of -40C to 85C. The IC is packaged in a 20-pin R-PDSO-G20 package with dimensions of 7.5mm width and 12.8mm length. It is designed for use in industrial applications and is a type of liquid crystal display driver.
Sign in to ask questions about the Nexperia HEF4894BT,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia HEF4894BT,112 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 10 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 15 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4894BT,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.