Nexperia HEF4104BT/S242,118 technical specifications.
| Package/Case | SO |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HEF4000 |
| Logic Function | Voltage Level Translator |
| Process Technology | CMOS |
| Translation | LOCMOS/TTL to LOCMOS |
| Output Type | 3-State |
| Maximum Low Level Output Current | 3.6(Min)mA |
| Maximum High Level Output Current | -3.6(Min)mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia HEF4104BT/S242,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.