Digital humidity and temperature sensor offering ±2% accuracy. Operates from a 1.62V to 3.6V supply voltage across a -40°C to 85°C temperature range. Features 14-bit resolution for precise measurements. Designed for solder termination in a 6-WSON package.
Texas Instruments HDC2080DMBT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HDC2080DMBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.