Ultra-low-power digital humidity and temperature sensor, offering ±2% humidity accuracy. Features a 14-bit resolution for precise measurements across a -40°C to 85°C operating temperature range. Operates with a wide supply voltage from 1.62V to 3.6V. Supplied in a compact WCSP 6-DSBGA package with solder termination.
Texas Instruments HDC2010YPAT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HDC2010YPAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.