Digital humidity sensor with integrated temperature sensing, offering ±2% humidity accuracy and 14-bit resolution. Operates across a wide temperature range from -40°C to 85°C, with a supply voltage range of 1.62V to 3.6V. Features ultra-low power consumption and WCSP 6-DSBGA packaging with solder termination.
Texas Instruments HDC2010YPAR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HDC2010YPAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.