Texas Instruments HDC1080EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | HDC1080 |
| Supported Device Technology | Temperature and Humidity |
| Interface Type | USB |
| Operating Systems | Win 7 64-bit|Win XP 64-bit |
| IDE | Graphical User Interface |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments HDC1080EVM to view detailed technical specifications.
No datasheet is available for this part.