
Low-power digital humidity and temperature sensor, featuring ±2% humidity accuracy and a wide operating temperature range of -40°C to 125°C. This integrated circuit offers a single channel for both humidity and temperature sensing, with a supply voltage range from 2.7V to 5.5V. Packaged in a compact 6-WSON (3mm x 3mm) with dual terminal positions, it is designed for automotive applications.
Texas Instruments HDC1080DMBT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HDC1080DMBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.