Conn Coaxial PL Solder ST SMD Gold
Foxconn HD96017 technical specifications.
| Type | Coaxial |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold |
No datasheet is available for this part.