32-Contact PCI Express Card Edge Connector, SKT, 1.1A, -40 to 105°C
Conn RJ-45 F 26 POS Solder RA Thru-Hole 34 Terminal 2 Port Tray
Conn SIM Card M 6 POS 2.54mm Solder ST SMD T/R 0.5A
D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Socket,
Female 220-Contact Surface Mount Header, 0.5A, 200VAC, -40 to 85°C
TX/RX Optical Fiber 1.25Gbps
Connector D-Subminiature .318 Inch Right Angle DB9 Male with
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE
10-Pin Transceiver, 850/860nm, VCSEL Laser, Single Mode/Multi Mode
220-Contact Surface Mount Header, 0.5A, 200VAC, 85°C
DSUB CONNECTOR COMBO WITH 18 POSITION
PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE
Transceiver, 1274nm Min, 1356nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT PACKAGE-20
Mini PCI Socket 6.8 mm Height SMT Type 0.8 mm Pitch
Switch Tactile N.O. SPST Button PC Pins 0.05A 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 0.98N SMD Reel
Switch Tactile N.O. SPST Button Gull Wing 0.02A 15VDC 100000Cycles 0.98N SMD Reel